9688AA01 | fastpoint
Expanding rivet, hole Ø 4.2 mm, L 3.2 mm, PA, for clamping range 1.3 - 2 mm, 9688AA01
Order No.: 18H6630
EAN: 4099889507065
MPN:
9688AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Available: 900 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2713 €
10 pcs.
0.2368 €
100 pcs.
0.2035 €
1000 pcs.
0.1761 €
5000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding rivets, plastic, type Fastpoint 8../9.
Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).
Type: 9688AA01, A 4.2, H 1.2, L 3.2, MH 2.1 to 2.2, Pt 1.3 to 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 4.2 mm | |
| Length | 3.2 mm | |
| Material | PA | |
| Suitable for | clamping range 1.3 - 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |