9032.0200 | Marquardt

Step rotary switches, 2 pole, 4 stage, 45°, interrupting, 5 A, 30 V, 9032.0200

Order No.: 16G5166
EAN: 4099889221299
MPN:
9032.0200
Series: 9030
9032.0200 Marquardt Rotary Switches and Selector Switches Image 1
9032.0200 Marquardt Rotary Switches and Selector Switches Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
55.2993 € *
Available: 42 pcs.
Total Price:
55.30 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2993 €
5 pcs.
51.9792 €
15 pcs.
49.9919 €
50 pcs.
47.7785 €
150 pcs.
45.7912 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches series 9030, type Marquardt 9030../9032.

With solder terminals. Terminal side sealed off against the ingress of flux and solder vapors. The number of switch positions can be reduced; Switching circuit: break before make. Number of levels: 1. Contact rating: 5.0 A/48 VAC, 4.0 A/30 VDC. Contact resistance: < 20 mohm. Insulation resistance: > 100 Mohm (500 VDC). Dielectric strength: > 100 VAC (60 s). Socket material: PA. Rotary shaft, housing and mounting parts made of nickel-plated metal. Contacts: silver alloy. Connections: silver-plated. Bushing mount: M6 x 0.75 mm. Panel thickness: max. 2.5 mm. Ambient temperatures: - 25 to +85 °C. Note: The knob is not included and available on separate order.

Technical attributes (type, switch positions, switching angle, diagram (Fig.)): 9032.0200, 2 x 4 contacts, 3 x 45°, Fig. B

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 2 pole
Switching angle 45 °
Number of steps 4
Connection solder connection
Switching Mode interrupting
Breaking capacity 48 VA
switching current 5 A
Rated voltage 30 V
Logistics
Property Value
Customs tariff number 85365015
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes