3-1437622-0 | Alcoswitch

Rotary knob, 6.35 mm, aluminum, black, Ø 31.75 mm, H 15.9 mm, 3-1437622-0

Order No.: 16G5003
MPN:
3-1437622-0
KN1251B1/4=KNOB BLK KNURL L/HA
3-1437622-0 Alcoswitch Control Knobs Image 1
3-1437622-0 Alcoswitch Control Knobs Image 2
3-1437622-0 Alcoswitch Control Knobs Image 3
3-1437622-0 Alcoswitch Control Knobs Image 4
3-1437622-0 Alcoswitch Control Knobs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5295 € *
Available in 12 Days: 615 pcs. - if ordered today
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5295 €
5 pcs.
14.7322 €
10 pcs.
13.7802 €
25 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch knob, 3-1437622-0, Alcoswitch

Aluminum 5056-H18, Straight Knurl Knob Design, 6.35 mm Shaft, 31.75 mm Diameter, Black, Line Indicator, Switch Knobs.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 6.35 mm
diameter 31.75 mm
Height 15.9 mm
Material aluminum
Colour black
Logistics
Property Value
Customs tariff number 76169990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No