9625500000B | GMW

Panel measuring device, rotating iron measuring device, 50 A, GMW 9625500000B

Order No.: 15K244
EAN: 4099891453299
MPN:
9625500000B
EQB96 25/50A
Series: EQB 96
9625500000B GMW Current Meter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.0019 €

Display instruments, type GMW EQB.

Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.

With bezel dimensions of 96 x 96 mm, type EQB 96.

Mounting cutout: 92 x 92 mm. Scale length: 97 mm. Operating voltage: max. 600 V. Test voltage: 5.8 kV. Weight: 250 g

Type: 96255 00000 B, 25/50 A

Technical specifications
Filter Property Value
Product type panel measuring device
Version rotating iron measuring device
Min. current 25 A
Max. current 50 A
AC or DC measurement possible AC
Width 96 mm
Height 96 mm
Installation depth 66 mm
Width of cut-out 92 mm
Height of cut-out 92 mm
Connection screw connection
Assembly front panel mounting
Logistics
Property Value
Customs tariff number 90303370
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes