7200000060B | GMW
Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC, 7200000060B
NCNR (non cancelable / non returnable)
Display instruments, type GMW EQB.
Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.
With bezel dimensions of 72 x 72 mm, type EQB 72.
Mounting cutout: 68 x 68 mm. Scale length: 63 mm. Operating voltage: max. 600 V. Test voltage: 5.8 kV. Weight: 200 g.
Type: 72000 00060 B, 60 V
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 600 V | |
| AC or DC measurement possible | AC/DC | |
| Width | 72 mm | |
| Height | 72 mm | |
| Installation depth | 66 mm | |
| Width of cut-out | 68 mm | |
| Height of cut-out | 68 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |