10007427 | Fischer Elektronik
PLCC socket, 68 pole, pitch 2.54 mm, CuSn alloy for PLCC, 10007427
Chip sockets, type Fischer PLCC.
For PLCCs with package design to standard EiA/JEDEC Type A; Insulating body: PBT GF, UL 94 V-0. Contact material: nickel-plated phosphor bronze, additionally tinned. Rated current: 1.0 A. Rated voltage: 125 VDC. Operating temperatures: –55 to +110 °C. Features: with drainage holes for better internal cleaning, mold with test holes next to each contact spring. Double polarity indication.
Technical attributes (number of poles, length (L), width (W), mounting height (H)): 68-pole, L 30.8, W 30.8, H 8.2 mm
| Filter | Property | Value |
|---|---|---|
| Product type | chip socket | |
| Suitable for | PLCC | |
| Pin number | 68 pole | |
| Grid | 2.54 mm | |
| Contact material | CuSn alloy | |
| Material | PPS/glass fibers | |
| Rated current | 1 A | |
| Length | 30.8 mm | |
| Width | 30.8 mm | |
| Height | 8.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
| Original Packaging | Bar with 19 pieces |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |