2-167-VE10 | Bernstein
Replacement glass hair insert, length 40 mm, 2-167-VE10, package with 10 pieces
Order No.: 13L3172
EAN: 4250838501583
MPN:
2-167-VE10
Unit Price (€ / pck.)
9.7461 € *
Available: 3 pck.
Available in 5 Days: 28 pck. - if ordered today
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pck.
9.7461 €
10 pck.
8.5680 €
50 pck.
7.9968 €
150 pck.
7.6517 €
500 pck.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement glass hair insert, type 2-167/10 for glass hair brushes for contact cleaning, type Bernstein 2-166
For contact cleaner 2-166.
Length: 40 mm.
Weight: 12 g.
Quantity: 10 items.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement glass hair insert | |
| Version | length 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |