PLT1.5M-C | Panduit

Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 1.5 to 32 mm, natural, -60 to 85 °C, PLT1.5M-C

Order No.: 13H1058
EAN: 0074983540150
MPN:
PLT1.5M-C
07498354015
Series: Pan-Ty
PLT1.5M-C Panduit Cable Ties Image 1
PLT1.5M-C Panduit Cable Ties Image 2
PLT1.5M-C Panduit Cable Ties Image 3
PLT1.5M-C Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 5,838 pcs.
Next delivery: 9,100 pcs. on 2026-07-17
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
100 pcs.
0.0833 €
1000 pcs.
0.0726 €
5000 pcs.
0.0643 €
10000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties for standard applications, type Panduit PAN-TY PLT.

Cannot be reused

With angled cable tie ends, type PLT.

Technical specifications
Filter Property Value
Product type cable tie
Length 142 mm
Width 2.5 mm
Thickness 1.1 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 32 mm
Min holding force 80 N
Material PA
Colour natural
detachable closure No
UV-resistant No
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin SG
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15