PLT1M-C | Panduit

Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, natural, -60 to 85 °C, PLT1M-C

Order No.: 13H1054
EAN: 0074983540044
MPN:
PLT1M-C
07498354004
Series: Pan-Ty
PLT1M-C Panduit Cable Ties Image 1
PLT1M-C Panduit Cable Ties Image 2
PLT1M-C Panduit Cable Ties Image 3
PLT1M-C Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 49,330 pcs.
Next delivery: 30,000 pcs. on 2026-04-17
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties for standard applications, type Panduit PAN-TY PLT.

Cannot be reused

With angled cable tie ends, type PLT.

Technical specifications
Filter Property Value
Product type cable tie
Length 99 mm
Width 2.5 mm
Thickness 1.1 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 22 mm
Min holding force 80 N
Material PA
Colour natural
detachable closure No
UV-resistant No
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SG
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes