15FLRC | Aero-Motive

Retractor, 15FLRC, load capacity (min/max) 3.6 to 6.8 kg, stroke 2.4 m, with locking, 1301740005

Order No.: 12P6641
EAN: 4099891450380
MPN:
15FLRC
1301740005
Series: FLRC
15FLRC Aero-Motive Spring Balancers Image 1
15FLRC Aero-Motive Spring Balancers Image 2
15FLRC Aero-Motive Spring Balancers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
494.921 € *
Available: 15 pcs.
Total Price:
494.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
494.921 €

Retractor, 1301740005, Aero-Motive

Aero-Motive Heavy Industrial Duty Cast Aluminum Retractor with Ratchet Lock, Weight Range 3.6-6.8 kg (8.0-15.0 lb), 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Filter Property Value
Product type retractor
Stroke 2.4 m
Rope Diameter 2.38 mm
Weight 5.9 kg
Max Load capacity 6.8 kg
Min Load capacity 3.6 kg
Spring fracture safety device No
Rope pullout 2.4 m
Manual locking No
Fall protection No
Suspension Rope galvanized
Locking with locking
Shell Material aluminum
Logistics
Property Value
Customs tariff number 84253900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant
Electrical equipment take-back Electrical equipment take-back