32694-DE | CRC
CRC brake cleaner, spray can, 500 ml, 32694-DE
Order No.: 12L1414
EAN: 5412386063022
MPN:
32694-DE
BRAKLEEN PRO
Unit Price (€ / pc.)
5.1765 € *
Next delivery: 17 pcs. on 2026-07-17
Available in 5 Days: 16,056 pcs. - if ordered today
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
12 pcs.
4.9623 €
24 pcs.
4.7124 €
48 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
High-yield brake cleaner, 32694-DE, CRC
High-yield brake cleaner with balanced dosing system. Multi-component formula with high cleaning power for a wide range of dirt. The most effective way to clean brakes, transmission and engine parts quickly and without residues.
Features / Benefits
- Multi-component formula
- Removes oil, grease, brake dust and fluid
- Reduces noise on disc brakes
- High material compatibility, residue-free evaporation
- Cleans up to 40 brake discs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brake cleaner | |
| Contents | 500 ml | |
| Container | spray can | |
| Usage | metal surface |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 27101225 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|