TA1S8-C | Panduit
Mounting base, PA, natural, (L x H) 19 x 5.1 mm, TA1S8-C
Order No.: 12H4874
EAN: 0074983580200
MPN:
TA1S8-C
07498358020
Unit Price (€ / pc.)
0.4641 € *
Available: 3,672 pcs.
Next delivery: 2,700 pcs. on 2026-05-08
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Fasteners, type Panduit TA.
For cable ties with a maximum width of 5.0 mm. With mounting hole for M 4 screw; Material: polyamide 6.6, plain-colored. Optional lateral or longitudinal mounting.
Type: TA1S8–C, fastener
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19 mm | |
| Height | 5.1 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |