ABMM-A-C | Panduit

Mounting base, ABS, white, self-adhesive, (L x W x H) 19.1 x 19.1 x 4.6 mm, ABMM-A-C

Order No.: 12H4782
EAN: 0074983440450
MPN:
ABMM-A-C
07498358500
ABMM-A-C Panduit Cable Holders Image 1
ABMM-A-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 6,243 pcs.
Next delivery: 800 pcs. on 2026-04-10
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
100 pcs.
0.6307 €
500 pcs.
0.5831 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting socket for cable tie width up to 4.0 mm, type Panduit ABMM-A-C

For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.

Material: ABS

Dimensions: 19.1 mm x 19.1 mm x 4.6 mm

Color: white

Version: standard version

Technical specifications
Filter Property Value
Product type mounting base
Length 19.1 mm
Width 19.1 mm
Height 4.6 mm
Self-adhesive Yes
Material ABS
Colour white
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes