ABM1M-A-C | Panduit
Mounting base, PA, white, self-adhesive, (L x W x H) 12.7 x 12.7 x 4 mm, ABM1M-A-C
Order No.: 12H4780
EAN: 0074983580620
MPN:
ABM1M-A-C
07498358062
Unit Price (€ / pc.)
0.5593 € *
Available: 3,752 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket for cable tie width up to 3.0 mm, type Panduit ABM1M-A-C
For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.
Material: PA 6.6
Dimensions: 12.7 mm x 12.7 mm x 4.0 mm
Color: white
Version: standard version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 4 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |