ABM1M-A-M | Panduit
Mounting base, nylon, white, self-adhesive, (L x W x H) 12.7 x 50.3 x 3.8 mm, ABM1M-A-M
Order No.: 12H4779
EAN: 4070211013126
MPN:
ABM1M-A-M
07498358063
Unit Price (€ / pc.)
0.3927 € *
Available: 100 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2832 €
1000 pcs.
0.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base, ABM1M-A-M, Panduit
Cable Tie Mount Ideal for high-temp indoor use, they offer quick installation, easy orientation, and lasting reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 12.7 mm | |
| Width | 50.3 mm | |
| Height | 3.8 mm | |
| Self-adhesive | Yes | |
| Material | nylon | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |