ABMM-A-D | Panduit
Mounting base, ABS, white, self-adhesive, (L x W x H) 19.1 x 19.1 x 4.6 mm, ABMM-A-D
Order No.: 12H4778
EAN: 4070211013140
MPN:
ABMM-A-D
07498358501
Unit Price (€ / pc.)
0.5474 € *
Available: 100 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base, ABMM-A-D, Panduit
Cable Tie Mount Ideal for high-temp indoor use, they offer quick installation, easy orientation, and lasting reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19.1 mm | |
| Width | 19.1 mm | |
| Height | 4.6 mm | |
| Self-adhesive | Yes | |
| Material | ABS | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |