641NH/2 | APEM
Toggle switch, black, 2 pole, latching, On-Off, 15 A/250 VAC, silver-plated, 641NH/2
Unit Price (€ / pc.)
9.5557 € *
Available: 32 pcs.
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.4014 €
50 pcs.
7.8302 €
150 pcs.
7.4851 €
500 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 641NH/2, APEM
The 641NH/2 toggle switch is a versatile and reliable solution for your electrical control needs. With its double pole configuration, it offers enhanced performance and flexibility. Its sleek design and durable construction ensure long-lasting and reliable operation. With its ON and OFF electrical functions, you can easily toggle between different settings with ease.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |