636NH/2 | APEM

Toggle switch, black, 1 pole, latching, On-On, 15 A/250 VAC, silver-plated, 636NH/2

Order No.: 10G8342
EAN: 4099889180688
MPN:
636NH/2
Series: 600H-600NH
636NH/2 APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 90 pcs.
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
5.8667 €
100 pcs.
5.1170 €
250 pcs.
4.9385 €
1000 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 636NH/2, APEM

The 636NH/2 toggle switch, with its sleek design and sturdy construction, is a versatile and reliable choice for various applications. It features a single pole, providing efficient electrical functionality. With its easy-to-use toggle mechanism, it ensures smooth and effortless switching between ON and OFF positions.

Features

  • Robust mechanism
  • High current/voltage rating
  • UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour black
illuminated No
Connection faston plug
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 15 A/250 VAC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes