631NH/2 | APEM
Toggle switch, black, 1 pole, latching, On-Off, 15 A/250 VAC, silver-plated, 631NH/2
Unit Price (€ / pc.)
5.5335 € *
Available: 53 pcs.
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
4.8671 €
100 pcs.
4.2721 €
250 pcs.
4.0936 €
1000 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 631NH/2, APEM
The 631NH/2 panel switch is a versatile device designed to meet your electrical control needs. With its sleek and compact design, this toggle switch seamlessly blends into any panel or application. Featuring a single pole configuration, it offers reliable and efficient performance. Its simple yet effective ON/OFF functionality ensures smooth and hassle-free operation.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |