MS-168 BLACK | Miyama Electric

Toggle switch, metal (black), 2 pole, latching, On-On, 10 A/125 VAC, MS-168 BLACK

Order No.: 10G523
EAN: 4099889180183
MPN:
MS-168 BLACK
MS-168 BLACK Miyama Electric Toggle Switches
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
9.1749 € *
Available: 5 pcs.
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
10 pcs.
8.0682 €
50 pcs.
7.5208 €
150 pcs.
7.1876 €
500 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, MS-168 BLACK, Miyama Electric

Subminiature toggle switch with plastic cap

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal (black)
illuminated No
Connection solder connection
Design vertical
Type of mounting central Mounting
Breaking capacity 10 A/125 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15