MS-166 BLACK | Miyama Electric
Toggle switch, metal (black), 1 pole, latching, On-On, 10 A/125 VAC, MS-166 BLACK
Order No.: 10G522
EAN: 4099889180176
MPN:
MS-166 BLACK
No longer available from manufacturer
Unit Price (€ / pc.)
6.4022 € *
Available: 68 pcs.
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.6406 €
100 pcs.
4.9385 €
250 pcs.
4.7481 €
1000 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, MS-166 BLACK, Miyama Electric
Subminiature toggle switch with plastic cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal (black) | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/125 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |