16SEPF1000M | Panasonic
Polymer capacitor, radial, 1000 µF, 16 V, ±20 %, 16SEPF1000M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Available: 61 pcs.
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
3 pcs.
1.4994 €
15 pcs.
1.3685 €
75 pcs.
1.2495 €
400 pcs.
1.1543 €
800 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium polymer capacitor, 16SEPF1000M, Panasonic
Radial Lead Type
Features
- High voltage (35 V.DC max.)
- Large capacitance (1000 μF max.)
- RoHS compliance, Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1000 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 12 mΩ | |
| Ripple current | 5.4 A | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 13 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| MSL | MSL 3 |
| Customs tariff number | 85322200 |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |