BAT54SW | Diotec Semiconductor

Schottky diode, 30 V (RRM), 0.2 A, SOT-323, BAT54SW

Order No.: 09S3913
EAN: 4099879044242
MPN:
BAT54SW
Series: BAT
BAT54SW Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1119 € *
Available: 3,000 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1119 €
100 pcs.
0.0702 €
250 pcs.
0.0417 €
1000 pcs.
0.0274 €
3000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky diode, BAT54SW, Diotec

SMD small signal Schottky diode.

Features

  • High switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Filter Property Value
Product type small signal schottky diode
Enclosure SOT-323
Voltage V RRM (peak reverse voltage) 30 V
Forward Current 0.2 A
Number of diodes 2
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 10 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back