LT D | Weller

Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 13 x 4.6 mm, 454 °C, LT D

Order No.: 09L6902
EAN: 037103294760
MPN:
LT D
T0054440911
Series: LT
LT D Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 243 pcs.
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
5 pcs.
7.1043 €
10 pcs.
6.7473 €
50 pcs.
6.4022 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.

Technical attributes (type, shape, width (A), thickness (B), length (L)): LT D, chisel, A 4.6, B 0.8, L 13.5 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WP 80, WSP 80, WXP 80, MPR 80, FE 75
diameter 4.6 mm
Thickness 0.8 mm
Length 13 mm
Width 4.6 mm
max. operating temperature 454 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes