2059-302/998-403 | WAGO
PCB terminal, 2 pole, pitch 3 mm, AWG 26-22, 3 A, push-in, white, 2059-302/998-403
Unit Price (€ / pc.)
0.6307 € *
Available: 246 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD terminal block, 3.0 mm grid, type Wago 2059-302/998-403
With PUSH-WIRE connectivity and operating buttons, suitable for block installation without loss of poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 3 mm | |
| Cable cross-section | 0.14-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Rated current | 3 A | |
| Rated voltage | 160 V | |
| Width | 5.9 mm | |
| Height | 2.7 mm | |
| Depth | 7.9 mm | |
| Connection | push-in | |
| Assembly | SMD | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |