5-454-0 | Bernstein
ESD Replacement tips, uninsulated, antimagnetic, ceramic, 42 mm, 5-454-0
Order No.: 06L3243
EAN: 4250838513692
MPN:
5-454-0
Unit Price (€ / pc.)
42.0546 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
42.05 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0546 €
5 pcs.
37.8896 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD ceramic tips, type Bernstein 5-454.0
Fine, round tips, antimagnetic, acid-proof.
Tip width: 0.7 mm.
Length: 42 mm.
Weight: 2 g.
Technical specifications
Anti-magnetic | Yes | |
Version | Replacement tips | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 42 mm | |
Material | ceramic | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |