2285 | Bernstein
ESD tool kit, 18 pieces, Bernstein, 2285
Order No.: 05L140
EAN: 4099891374228
MPN:
2285
Unit Price (€ / pc.)
339.7093 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
339.71 € *
Price list
Quantity
Price per unit*
1 pcs.
339.7093 €
3 pcs.
305.6277 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD service case, type Bernstein TRENDY 2285
With 18 conductive ESD tools, for use on ESD-sensitive module. Case made of conductive material, with hard foam tool recesses and 2 compartments for individual storage.
Content:
- PLCC extractor / diagonal cutter
- Miniature diagonal cutter / flat-nose pliers
- snipe nose pliers / brush
- 3 screwdrivers / 3 crosstip drivers
- 3 Torx drivers / 3 tweezers
Outer dimensions: 350 x 310 x 65 mm (closed)
Weight with tools: 1.5 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 18 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |