9-343-A | Bernstein
Grounding cable + grounding plug, push button Ø 10 mm, 1.8 m, 2 x push button, 9-343-A
Order No.: 05L0245
EAN: 4250838530101
MPN:
9-343-A
Unit Price (€ / pc.)
24.7401 € *
Available: 3 pcs.
Available in 5 Days: 184 pcs. - if ordered today
ESD grounding plug 2 x 10 mm and M5 connection type 9-359-2
- EBP-Earth Bonding Point
- Grounding plug with cable for EU sockets
- as earth bonding point for personal grounding
- 2 x 1 megohm safety resistor and M5 connection, 10 mm push buttons
- 1 x screw connection M5 for eyelet 4 mm
- suitable cable: 9-343-1, 9-344-1
- weight: 33 g
ESD grounding wire 2 x 10 mm connection Type 9-343-1
- For connecting table and floor coverings and for connection to a ground potential
- with 1 megaohm safety resistor
- 2 x 10 mm push button for mats or floor connection
- Cable length 1,8 m
- Weight: 40 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable + grounding plug | |
| Push button diameter | 10 mm | |
| Cable length | 1.8 m | |
| Connection | 2 x push button | |
| Usage | electrical safety |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |