4-991-03 | Bernstein

Torque adapter, 0.3 Nm, 1/4 inch, L 34.5 mm, 15 g, 4-991-03

Order No.: 05L0082
EAN: 4250838533959
MPN:
4-991-03
4-991-03 Bernstein Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
36.3188 € *
Next delivery: 3 pcs. on 2026-07-23
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
36.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.3188 €

Torque adapter, 4-991-03, Bernstein

The torque value is preset in the adapter and can be clamped between any standard holding tool and a 1/4 inch bit. This turns every bit holder into a torque screwdriver.

Technical specifications
Filter Property Value
Product type torque adapter
Torque range 0.3 Nm
Accuracy ±10 %
Size 1/4 inch
ESD protection No
Length 34.5 mm
Weight 15 g
Logistics
Property Value
Customs tariff number 82041100
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant