2-265-VE | Bernstein
Test probes kit, socket 4 mm, 30 VAC/60 VDC, CAT I, black/red, 2-265-VE
Order No.: 05L0025
EAN: 4250838530477
MPN:
2-265-VE
Unit Price (€ / pc.)
21.4319 € *
Available: 12 pcs.
Available in 5 Days: 196 pcs. - if ordered today
Test probe, 2-265-VE, Bernstein
Test probe is particularly thin, pointed and flexible. The fully insulated and flexible design of the test probes prevents short circuits and damage during testing and measuring, even when the contacts are arranged closely together.
Features
- Plastic handle
- Rated voltage 30 VAC and 60 VDC
- Measurement category CAT I
- Connection for 4 mm socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probes kit | |
| Connection | socket 4 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated category | CAT I | |
| Colour | black/red | |
| Contact material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |