2-122 | Bernstein
Lifting tool for robust levering and dismantling work, 23 g, 2-122
Order No.: 05L0015
EAN: 4250838535878
MPN:
2-122
Unit Price (€ / pc.)
23.3121 € *
Available: 1 pcs.
ESD plastic scratch and opening tool, 2-122, Bernstein
The 2-122 is a ESD plastic scratch and opening tool. Material: PVDF polyvinylidene fluoride.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ESD scratching/opening tool | |
| Suitable for | robust levering and dismantling work | |
| Weight | 23 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |