1.5SMC16CA-E3/57T | Vishay
SMD TVS diode, bidirectional, 1.5 kW, 13.6 V, DO-214AB, Vishay 1.5SMC16CA-E3/57T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
50 pcs.
0.5712 €
250 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS Diode, 1.5SMC16CA-E3/57T, Vishay
FEATURES
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- Excellent clamping capability
- Very fast response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 13.6 V | |
| Breakdown voltage | 15.2 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 850 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |