1.5SMC150A-E3/57T | Vishay

SMD TVS diode, unidirectional, 1.5 kW, 128 V, DO-214AB, Vishay 1.5SMC150A-E3/57T

Order No.: 04S0265
EAN: 4099879046932
MPN:
1.5SMC150A-E3/57T
Series: 1.5SMC
1.5SMC150A-E3/57T Vishay TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
50 pcs.
0.7259 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

TVS Diode, 1.5SMC150A-E3/57T, Vishay

FEATURES

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 128 V
Breakdown voltage 143 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 850 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead