C-211 33193 | BJZ
ESD roller stool, load up to 150 kg, black, C-211 33193
Order No.: 03L3103
EAN: 4057989331935
MPN:
C-211 33193
Unit Price (€ / pc.)
133.28 € *
Available: 1 pcs.
Roller stool, C-211 33193, BJZ
Roller stool made of black conductive plastic with 3 casters, load up to 150 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD roller stool | |
| Version | load up to 150 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39261000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |