811119 | Wetec

ESD roller stool, seat hight 41 cm, black, 811119

Order No.: 10L6605
EAN: 4050075133314
MPN:
811119
811119 Wetec ESD Workstation
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 8 pcs.
Total Price:
129.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.71 €

Roller stool, 811119, Wetec

The 811119 roller stool is volume conductive and therefore ideal for use in ESD-protected work zones. The three spring-loaded castors ensure maximum freedom of movement and enable effortless handling and easy movement around the workplace. Thenon-slip surface ensures stability at all times.

This product meets all the requirements for use in ESD protected areas. The high-quality and durable polypropylene gives the stool stability and resilience - ideal for everyday use. With a maximum load capacity of 150 kg, it is also ideal for more demanding applications.

Technical specifications
Filter Property Value
Product type ESD roller stool
Seat Height 41 cm
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 39249000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant