BK0701186 | ESD PROTECT
ESD protective bag, (L x W) 355 x 255 mm, zipp, pink, BK0701186, package with 100 pieces
Order No.: 03L2847
EAN: 4099891438302
MPN:
BK0701186
Unit Price (€ / pck.)
22.2292 € *
Available: 9 pck.
Next delivery: 4 pck. on 2026-08-10
ESD packaging bags, BK0701186, ESD PROTECT
Features
- ESD-Protect packaging bag Pink Polybag 255 mm x 355 mm, conductive, zip closure
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Lock type | zipp | |
| Length | 355 mm | |
| Width | 255 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |