BK0701173 | ESD PROTECT

ESD protective bag, (L x W) 150 x 100 mm, zipp, pink, BK0701173, package with 100 pieces

Order No.: 03L2842
EAN: 4099891438258
MPN:
BK0701173
BK0701173 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
8.3419 € *
Available: 7 pck.
Next delivery: 26 pck. on 2026-08-21
Total Price:
8.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
8.3419 €

ESD packaging bags, BK0701173, ESD PROTECT

Features

  • ESD-Protect packaging bag Pink Polybag 100 mm x 150 mm, dissipative, zip-closure
  • Complies with IEC 61340-5-1 and RoHS
  • Film thickness: 0.08 mm, pink, transparent
  • Surface resistance: Rs=10E10
Technical specifications
Filter Property Value
Lock type zipp
Length 150 mm
Width 100 mm
Colour pink
Logistics
Property Value
Customs tariff number 39232100
Country of origin PL
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back