LT 1LNW | Weller

Soldering tip, conical, Ø 4.6 mm, (L x W) 26 x 0.1 mm, 350 °C, LT 1LNW

Order No.: 03L1741
EAN: 037103264701
MPN:
LT 1LNW
T0054449899
Series: LT
LT 1LNW Weller Soldering tips, desoldering tips and hot air nozzles Image 1
LT 1LNW Weller Soldering tips, desoldering tips and hot air nozzles Image 2
LT 1LNW Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 9 pcs.
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
5 pcs.
12.9948 €
10 pcs.
12.3522 €
50 pcs.
11.7334 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, T0054449899, Weller

Soldering tip, conical long, chrome-plated, not wettable, Ø 0,1 mm

Features

  • LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
  • For universal applications
  • For a good performance
Technical specifications
Filter Property Value
Version soldering tip
Peak type conical
Suitable for WP 80, WSP 80, WXP 80, MPR 80, FE 75
diameter 4.6 mm
Length 26 mm
Width 0.1 mm
max. operating temperature 350 °C
Logistics
Property Value
Country of origin BA
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes