LT 1A | Weller

Soldering tip, round shape, Ø 4.6 mm, (T x L) 0.5 x 13 mm, LT 1A

Order No.: 03L1736
EAN: 037103264886
MPN:
LT 1A
T0054448999
Series: LT
LT 1A Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.4970 € *
Available: 6 pcs.
Next delivery: 20 pcs. on 2026-07-16
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1400 €
10 pcs.
6.7711 €
50 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, T0054448999, Weller

Soldering tip, Round shape, Ø 0,5 mm

Features

  • LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
  • For universal applications
  • For a good performance
Technical specifications
Filter Property Value
Version soldering tip
Peak type round shape
Suitable for WP 80, WSP 80, WXP 80, MPR 80, FE 75
diameter 4.6 mm
Thickness 0.5 mm
Length 13 mm
Logistics
Property Value
Country of origin BA
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes