LT 1LX | Weller
Soldering tip, conical, Ø 4.6 mm, (L x W) 26.4 x 0.2 mm, 350 °C, LT 1LX
Unit Price (€ / pc.)
13.3280 € *
Available: 21 pcs.
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
5 pcs.
12.6735 €
10 pcs.
12.0309 €
50 pcs.
11.4359 €
100 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, LT 1LX, Weller
Soldering tip, conical lang curved 35°, Ø 0,2 mm
Features
- Tips of the LT-Serie for soldering iron WXP 80/ WP 80/ WSP 80
- Designed For universal applications
- Universal SMT and THT workstations
- A large selection of inexpensive Tipps
- Solid copper plated and iron coated for maximum durability and long life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Length | 26.4 mm | |
| Width | 0.2 mm | |
| max. operating temperature | 350 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |