9-343-1 | Bernstein
Grounding cable, push button Ø 10 mm, 2 x push button, 9-343-1
Order No.: 02L6548
EAN: 4250838511636
MPN:
9-343-1
Unit Price (€ / pc.)
14.7322 € *
Available: 1 pcs.
Next delivery: 5 pcs. on 2026-07-21
Available in 5 Days: 254 pcs. - if ordered today
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
5 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD grounding cable, 9-343-1, Bernstein
The 9-343-1 is a ESD grounding cable for connection between table and floor coverings and for connection to an earth potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Push button diameter | 10 mm | |
| Connection | 2 x push button | |
| Usage | electrical safety |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |