9-342-1 | Bernstein

ESD wristband, push button Ø 4 mm, dark blue, 220 mm, 9-342-1

Order No.: 02L6545
EAN: 4250838511605
MPN:
9-342-1
9-342-1 Bernstein ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 5 pcs.
Available in 5 Days: 381 pcs. - if ordered today
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
5 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact wristband, 9-342-1, Bernstein

The 9-342-1 contact wristband is suitable for working in electrostatically protected areas. This product meets the safety requirements for wrist grounding standard.

Technical specifications
Filter Property Value
Product type contact bracelet
Push button diameter 4 mm
Colour dark blue
Usage push button
Size 220 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 63079098
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes