5-073 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, 5-073
Order No.: 02L6299
EAN: 4250838505673
MPN:
5-073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4093 € *
Next delivery: 2 pcs. on 2026-07-23
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
10 pcs.
16.2078 €
50 pcs.
15.1011 €
150 pcs.
14.4466 €
500 pcs.
13.6969 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Tweezers, 5-073, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 140 mm | |
| Resistant to | acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |