2-161 | Bernstein
Scribing needle for small parts, 145 mm, 37 g, 2-161
Order No.: 02L6132
EAN: 4250838501538
MPN:
2-161
Unit Price (€ / pc.)
10.8409 € *
Available: 4 pcs.
Available in 5 Days: 395 pcs. - if ordered today
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
9.5438 €
50 pcs.
8.8774 €
150 pcs.
8.4966 €
500 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Marking needle with magnetic lifter and telescopic extension
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scribing needle | |
| Length | 145 mm | |
| Suitable for | small parts | |
| Weight | 37 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90172010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |