XAPK1501 | Schneider Electric
Enclosure, empty, for emergency stop pushbutton, XAPK1501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4389 € *
Available: 19 pcs.
Available in 3 Days: 89 pcs. - if ordered today
Total Price:
63.44 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4389 €
3 pcs.
61.7253 €
*incl. VAT plus shipping costs
Subject to prior sale
Empty enclosure, XAPK1501, Schneider Electric
XAPK1501 is an empty enclosure for Emergency Stop with a full yellow form factor (RAL1004). This version with 1 hole allows any type of E-stops with or without legend plate. 2 sizes of legend holders can be used in different positions. Its dimension leaves a comfortable space for wiring. It is possible to customize the XAP with the Harmony online product selector and configurator. This is a zinc alloy offer and the dimensions are 80mm (width) x 80mm (height) x 77mm (depth).
Features
- Empty stations for customer assembly with 1 to 10 holes depending on the model
- Operating simplicity, flexibility, and robustness
- Metal offer for use in a wide range of environments
- Pre-drilled or undrilled zinc or aluminium alloy enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73251000 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Electrical equipment take-back | |