69408 | Trolleys, bags, cases and holders

Transport bag, without tools, (L x W x H) 184 x 26 x 121 mm, 300 g, for MM100, MM200, MM500, MM1000, MM1300, MM2000, MM2300, MM5000, MM6000, CL100, CL200, CL1000, CL1200, CL1300, CL2000, CL2200, CL2300, CL2500, 69408

Order No.: 25L0032
EAN: 092644694080
MPN:
69408
Series: Tradesman Pro
69408 Trolleys, bags, cases and holders Image 1
69408 Trolleys, bags, cases and holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.0310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.03 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0310 €
3 pcs.
90.9279 €
*incl. VAT plus shipping costs
Subject to prior sale

Carry Bag, 69408, Klein Tools

The Tradesman Pro Large Carrying Case comes with a handle for easy transportation. This durable and versatile black case has a Klein Tools lineman logo and orange and gray piping. It is great for meters, testers, borescopes, infrared guns and tools.

Features

  • Two layers of padding protect even delicate instruments
  • Heavy-duty zipper and rugged PVC coated polyester for durability
  • One interior and one exterior pocket for quick access and organization
  • Sturdy handle with box stitching for secure transportation and convenient hanging
  • Recommended for meters, testers, borescopes, infrared guns and tools
Technical specifications
Filter Property Value
Version transport bag
Additional parts without tools
Suitable for MM100, MM200, MM500, MM1000, MM1300, MM2000, MM2300, MM5000, MM6000, CL100, CL200, CL1000, CL1200, CL1300, CL2000, CL2200, CL2300, CL2500
ESD protection No
Width 26 mm
Height 121 mm
Length 184 mm
Weight 300 g
Material PVC/polyester
Colour black/orange
Logistics
Property Value
Customs tariff number 42029900
Country of origin US
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back