55582 | Trolleys, bags, cases and holders
Tool bag, without tools, (L x W x H) 254 x 76 x 152 mm, 367 g, 55582
Order No.: 25L0016
EAN: 092644555824
MPN:
55582
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7040 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
6 pcs.
23.1336 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-Zip Bag, 55582, Klein Tools
Easily access and organize tools and small parts with the Klein Tools Double-Zipper Tool Bag. This heavy-duty, water-resistant bag features two compartments with a reinforced bottom. Bag measures 10-Inch long x 6-Inch high (25 x 15 cm), with a 3-Inch flat bottom that keeps the bag upright for easy access. It has a handle and white space on front to write contents or name.
Features
- Dual-compartment zipper pouch keeps everything you need organized and easily accessible
- Constructed with heavy-duty, water-resistant 1680d material
- Reinforced bottom constructed with 2520d material
- 3-Inch flat bottom allows zipper bag to stand up for easy access
- Handle for easy carrying
- Distinct orange color helps organize tools by specific job task
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 76 mm | |
| Height | 152 mm | |
| Length | 254 mm | |
| Weight | 367 g | |
| Material | polyester | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |