69445 | T&M Accessories and Spares

Hanger, for CL120, CL220, CL320, CL390, CL445, CL490, CL710, CL810, CL900, ET600, MM325, MM420, MM450, MM720, 69445

Order No.: 25L0034
EAN: 092644692888
MPN:
69445
69445 T&M Accessories and Spares Image 1
69445 T&M Accessories and Spares Image 2
69445 T&M Accessories and Spares Image 3
69445 T&M Accessories and Spares Image 4
69445 T&M Accessories and Spares Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1820 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.1820 €

Magnetic Hanger, 69445, Klein Tools

The Rare-Earth magnetic hanger from Klein Tools has a powerful grip. It clips directly to select Klein Tools clamp meters and multimeters. Easy-to-use and convenient for taking hands-free readings. For use with Cat. Nos. CL120, CL220, CL320, CL390, CL445, CL490, CL710, CL810, CL900, ET270, ET450, ET600, MM325, MM420, MM450, MM720 and some older models.

Features

  • Magnetic Hanger allows the user to safely work hands-free
  • Constructed with powerful Rare-Earth magnets
  • Clips directly onto the back of the meter with no strap
  • View measurement readings at eye-level by attaching to ferromagnetic surfaces
  • Compact size with powerful hold
  • Easy to clip on and off
  • Convenient, compact addition to meter
Technical specifications
Filter Property Value
Product type magnetic hanger
Suitable for CL120, CL220, CL320, CL390, CL445, CL490, CL710, CL810, CL900, ET600, MM325, MM420, MM450, MM720
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back