21120312/6 | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, 12 mm, brass, 21120312/6
Order No.: 18H2026
EAN: 4099889491272
MPN:
21120312/6
Unit Price (€ / pc.)
0.3332 € *
Available: 41,041 pcs.
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2808 €
500 pcs.
0.2618 €
1000 pcs.
0.2344 €
5000 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 12 mm | |
| Length | 18 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 6 mm | |
| Inner diameter | 3 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |