0020160550019 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 9 mm, brass
Order No.: 18H2458
EAN: 4099889492040
MPN:
0020160550019
Unit Price (€ / pc.)
0.2118 € *
Available: 7,967 pcs.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
50 pcs.
0.1916 €
100 pcs.
0.1678 €
500 pcs.
0.1488 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 9 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 9 mm | |
Length | 9 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |